Part Details for F0502-B-04-15T-R by XFCN
Overview of F0502-B-04-15T-R by XFCN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0502EVBI | Renesas Electronics Corporation | Evaluation Board for the F0502 Integrated TRx IC | |
F0502NLGI | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 600MHz to 1000MHz | |
F0502NLGI8 | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 600MHz to 1000MHz |
Price & Stock for F0502-B-04-15T-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Flip type -25+85 4P Bottom Contact Horizontal attachment 0.5mm SMDP0.5mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies ROHS | 3890 |
|
$0.0429 / $0.0846 | Buy Now |