Part Details for F0500WV-S-20PNLNG1G00L by Joint Tech Electronic Industrial Co Ltd
Overview of F0500WV-S-20PNLNG1G00L by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for F0500WV-S-20PNLNG1G00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F0500WV-S-20P
|
TME | Connector: FFC/FPC, vertical, PIN: 20, ZIF, SMT, 0.5A, 30mΩ, -25÷85°C Min Qty: 5000 | 0 |
|
$0.3100 | RFQ |
|
CHIPMALL.COM LIMITED | Slide Lock 20P Bottom Contact Brick nogging 0.5mm SMD,P=0.5mm FFC/FPC Connectors ROHS | 2576 |
|
$0.5232 / $0.6966 | Buy Now |