Part Details for F0500WV-S-08PNLNG1G00L by Joint Tech Electronic Industrial Co Ltd
Overview of F0500WV-S-08PNLNG1G00L by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0500WV-S-08PNLNG1G00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F0500WV-S-08P
|
TME | Connector: FFC/FPC, vertical, PIN: 8, ZIF, SMT, 0.5A, 30mΩ, -25÷85°C Min Qty: 1000 | 0 |
|
$0.1900 | RFQ |