Part Details for F0496A by OSRAM GmbH
Overview of F0496A by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for F0496A
F0496A CAD Models
F0496A Part Data Attributes:
|
F0496A
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
F0496A
OSRAM GmbH
0.27mm, 1 ELEMENT, INFRARED LED, 850nm, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1.8 mW | |
Peak Wavelength | 850 nm | |
Shape | RECTANGULAR | |
Size | 0.27 mm |