Part Details for F0470B by OSRAM GmbH
Overview of F0470B by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F0470B
F0470B CAD Models
F0470B Part Data Attributes
|
F0470B
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
F0470B
OSRAM GmbH
SINGLE COLOR LED, BLUE, 0.26mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 466 nm | |
Shape | SQUARE | |
Size | 0.26 mm | |
Surface Mount | YES |