Part Details for F0443LGRI8 by Renesas Electronics Corporation
Overview of F0443LGRI8 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0443LGRI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F0443LGRI8TR-ND
|
DigiKey | IC AMP GPS 600MHZ-2.7GHZ 48LGA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3624 | Buy Now |
DISTI #
F0443LGRI8
|
Avnet Americas | - Tape and Reel (Alt: F0443LGRI8) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$12.1920 / $13.9200 | Buy Now |
DISTI #
972-F0443LGRI8
|
Mouser Electronics | RF Amplifier F0443 DUAL MATCHED BROADBAND RF DVGA RoHS: Compliant | 0 |
|
$12.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$11.7100 | Buy Now |
DISTI #
F0443LGRI8
|
Avnet Americas | - Tape and Reel (Alt: F0443LGRI8) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$12.1920 / $13.9200 | Buy Now |
Part Details for F0443LGRI8
F0443LGRI8 CAD Models
F0443LGRI8 Part Data Attributes:
|
F0443LGRI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F0443LGRI8
Renesas Electronics Corporation
Dual Matched Broadband RF DVGA - 0.6GHz to 2.7GHz, LGA0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | , | |
Pin Count | 48 | |
Manufacturer Package Code | LGR48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-07-29 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | GOLD |