-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Gain Broadband RF Amplifier 600MHz to 5000MHz, DFN0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F0424NTGK by Renesas Electronics Corporation is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0424NTGK | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz | |
F0424NTGK8 | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F0424NTGKCT-ND
|
DigiKey | IC AMP 2/3/4G 600MHZ-4.2GHZ 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1945 In Stock |
|
$2.8750 / $6.7200 | Buy Now |
DISTI #
F0424NTGK
|
Avnet Americas | SiGe High Gain Broadband RF Amplifier, 600 MHz to 5 GHz, 8 Pins, DFN-EP - Product that comes on tape... more RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$4.1900 | Buy Now |
DISTI #
972-F0424NTGK
|
Mouser Electronics | RF Amplifier F0424 WIDEBAND LOW-NOISE RF AMPLIFIER RoHS: Compliant | 373 |
|
$2.8700 / $6.1500 | Buy Now |
|
Future Electronics | F0424 Series 5.25 V 70 mA 4.2 GHz High-Gain Broadband RF Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.7100 / $2.7600 | Buy Now |
DISTI #
F0424NTGK
|
Avnet Silica | SiGe High Gain Broadband RF Amplifier, 600 MHz to 5 GHz, 8 Pins, DFN-EP (Alt: F0424NTGK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F0424NTGK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F0424NTGK
Renesas Electronics Corporation
High-Gain Broadband RF Amplifier 600MHz to 5000MHz, DFN0/Cut Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | NTG8P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542330001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | TIN |