Part Details for F0402FA3000V024T by AEM Inc
Overview of F0402FA3000V024T by AEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0402FA3000V024T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6973
|
Newark | Fuse, Fast Acting, 3A, 24Vdc, 0402 Rohs Compliant: Yes |Aem F0402FA3000V024T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9429 |
|
$0.1630 / $0.4240 | Buy Now |
DISTI #
F0402FA3000V024T
|
Avnet Americas | SolidMatrix-Fast Acting, 0402, 3.00A, 24VDC - Tape and Reel (Alt: F0402FA3000V024T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0282 / $0.0566 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Fast Acting - 3.00A - Max 24VDC - 0402 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0331 / $0.0771 | Buy Now |
DISTI #
F0402FA3000V024T
|
Avnet Abacus | SolidMatrix-Fast Acting, 0402, 3.00A, 24VDC - Tape and Reel (Alt: F0402FA3000V024T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
F0402FA3000V024T
|
Avnet Asia | SolidMatrix-Fast Acting, 0402, 3.00A, 24VDC (Alt: F0402FA3000V024T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | SMD Fuse - Fast Acting - 3.00A - Max 24VDC - 0402 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0331 / $0.0771 | Buy Now |
Part Details for F0402FA3000V024T
F0402FA3000V024T CAD Models
F0402FA3000V024T Part Data Attributes:
|
F0402FA3000V024T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
F0402FA3000V024T
AEM Inc
Electric Fuse, Fast Blow, 3A, 35A (IR), 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 0.51 mm | |
Body Height | 0.51 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3 A | |
Reference Standard | UL | |
Terminal Finish | Tin (Sn) | |
Trip Time or Delay | 14400 s |