Part Details for F0402E0R50FSTR by Kyocera AVX Components
Results Overview of F0402E0R50FSTR by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F0402E0R50FSTR Information
F0402E0R50FSTR by Kyocera AVX Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F0402E0R50FSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K9854
|
Newark | Microwave/Accuguard Rohs Compliant: Yes |Kyocera Avx F0402E0R50FSTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.2180 | Buy Now |
DISTI #
478-2853-1-ND
|
DigiKey | FUSE BOARD MNT 500MA 32VDC 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$0.1375 / $0.4400 | Buy Now |
DISTI #
F0402E0R50FSTR
|
Avnet Americas | Fuse Chip 0.5A Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0402E0R50FSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1341 / $0.1369 | Buy Now |
DISTI #
581-F0402E0R50FSTR
|
Mouser Electronics | Surface Mount Fuses 0402 0.50amp 0.25ohm SMD RoHS: Compliant | 0 |
|
$0.1630 / $0.3700 | Order Now |
DISTI #
F0402E0R50FSTR
|
TTI | Surface Mount Fuses 0402 0.50amp 0.25ohm SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1450 | Buy Now |
DISTI #
F0402E0R50FSTR
|
IBS Electronics | F0402E SERIES FAST ACTING 32 V 0.5 A 0402 SURFACE MOUNT THIN-FILM FUSE Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1729 / $0.1795 | Buy Now |
DISTI #
F0402E0R50FSTR
|
Richardson RFPD | HIGH SPEED FUSE RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1400 | Buy Now |
DISTI #
F0402E0R50FS
|
Richardson RFPD | HIGH SPEED FUSE RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1400 | Buy Now |
DISTI #
F0402E0R50FSTR
|
Avnet Abacus | Fuse Chip 05A Fast 2Pin Solder Pad Surface Mount TR - Tape and Reel (Alt: F0402E0R50FSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
F0402E0R50FSTR
|
Avnet Asia | Fuse Chip 0.5A Fast 2-Pin Solder Pad Surface Mount T/R (Alt: F0402E0R50FSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for F0402E0R50FSTR
F0402E0R50FSTR CAD Models
F0402E0R50FSTR Part Data Attributes
|
F0402E0R50FSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0402E0R50FSTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 0.5A, 32VAC, 32VDC, Surface Mount, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Blow Characteristic | FAST | |
Body Breadth | 0.55 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F0402E0R50FSTR
This table gives cross-reference parts and alternative options found for F0402E0R50FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0402E0R50FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F0603E0R50FSTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 0.5A, 32VAC, 32VDC, Surface Mount, LEAD FREE | F0402E0R50FSTR vs F0603E0R50FSTR |
3414.0114.11 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | F0402E0R50FSTR vs 3414.0114.11 |
F0603C0R25FWTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 0.25A, 32VAC, 32VDC, Surface Mount | F0402E0R50FSTR vs F0603C0R25FWTR |
F0603C0R37FWTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 0.375A, 32VAC, 32VDC, Surface Mount | F0402E0R50FSTR vs F0603C0R37FWTR |
F0603C3R00FWTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 3A, 16VAC, 16VDC, Surface Mount | F0402E0R50FSTR vs F0603C3R00FWTR |
F0603E0R37FSTR | Kyocera AVX Components | $0.3310 | Electric Fuse, Fast Blow, 0.375A, 32VAC, 32VDC, Surface Mount, LEAD FREE | F0402E0R50FSTR vs F0603E0R37FSTR |
F0603C1R75FWTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 1.75A, 24VAC, 24VDC, Surface Mount | F0402E0R50FSTR vs F0603C1R75FWTR |
F0402E0R25FSTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 0.25A, 32VAC, 32VDC, Surface Mount, LEAD FREE | F0402E0R50FSTR vs F0402E0R25FSTR |
3414.0114.22 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | F0402E0R50FSTR vs 3414.0114.22 |
F0603E1R75FSTR | Kyocera AVX Components | $0.3310 | Electric Fuse, Fast Blow, 1.75A, 32VAC, 32VDC, Surface Mount, LEAD FREE | F0402E0R50FSTR vs F0603E1R75FSTR |
F0402E0R50FSTR Frequently Asked Questions (FAQ)
-
The recommended land pattern for F0402E0R50FSTR is a rectangular pad with a size of 0.5mm x 0.25mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, F0402E0R50FSTR is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, F0402E0R50FSTR is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5, and can withstand peak reflow temperatures up to 260°C.
-
The maximum operating temperature range for F0402E0R50FSTR is -55°C to +125°C, making it suitable for use in a wide range of applications, including automotive and industrial systems.
-
Yes, F0402E0R50FSTR is suitable for use in safety-critical applications, including automotive, aerospace, and medical devices, due to its high reliability and robustness.