Part Details for F03B250V3AS by Eaton Bussmann
Results Overview of F03B250V3AS by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F03B250V3AS Information
F03B250V3AS by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F03B250V3AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8516
|
Newark | Military Mil-F-15160/02 |Eaton Bussmann F03B250V3AS RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5200 / $28.5300 | Buy Now |
DISTI #
2266-F03B250V3AS-ND
|
DigiKey | MILITARY MIL-F-15160/02 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70150058
|
RS | Fuse Cylinder Time Delay 3 A F03/3AG Cartridge 250 V Silver | Bussmann by Eaton F03B250V3AS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9700 / $38.8600 | RFQ |
|
Onlinecomponents.com | Fuse Miniature 3A 250V Holder Cartridge 6.35 X 31.75mm | 0 |
|
$19.3800 / $22.6100 | Buy Now |
DISTI #
F03B250V3AS
|
IBS Electronics | Fuse Miniature 3A 250V Holder Cartridge 6.35 X 31.75mm Min Qty: 2 Package Multiple: 1 | 0 |
|
$39.3840 | Buy Now |
DISTI #
000000000002492433
|
Sager | Cartridge Fuses MIL-F-15160/02 Min Qty: 50 | 0 |
|
$22.1500 / $22.8600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ |