Part Details for F03B250V2-8/10A by Eaton Bussmann
Overview of F03B250V2-8/10A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for F03B250V2-8/10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8505
|
Newark | Military Mil-F-15160/03 |Eaton Bussmann F03B250V2-8/10A RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 / $14.1500 | Buy Now |
DISTI #
70150289
|
RS | Fuse Cylinder Time Delay 2 8/10 A F03/3AG Cartridge 250 V | Bussmann by Eaton F03B250V2-8/10A RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3900 | RFQ |
DISTI #
000000000002492420
|
Sager | Cartridge Fuses 250V 2.8A Min Qty: 60 | 0 |
|
$20.9600 / $21.6400 | Buy Now |