Part Details for F03B250V2-1/2A by Eaton Bussmann
Results Overview of F03B250V2-1/2A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F03B250V2-1/2A Information
F03B250V2-1/2A by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F03B250V2-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P3717
|
Newark | Military Mil-F-15160/02 |Eaton Bussmann F03B250V2-1/2A RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4300 / $31.3200 | Buy Now |
DISTI #
70150056
|
RS | Fuse Cylinder Time Delay 2 1/2 A F03/3AG Cartridge 250 V | Bussmann by Eaton F03B250V2-1/2A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7200 | RFQ |
|
Onlinecomponents.com | Fuse Cylinder Time Delay 2 1/2 A F03/3AG Cartridge 250 V | Bussmann by Eaton F03B250V2-1/2A | 0 |
|
$18.3500 / $21.4000 | Buy Now |
DISTI #
F03B250V2-1/2A
|
IBS Electronics | Fuse Cylinder Time Delay 2 1/2 A F03/3AG Cartridge 250 V Bussmann by Eaton F03B250V2-1/2A Min Qty: 4 Package Multiple: 1 | 0 |
|
$19.6560 | Buy Now |
DISTI #
000000000002492419
|
Sager | Cartridge Fuses 250V 2.5A Min Qty: 50 | 0 |
|
$20.9600 / $21.6400 | Buy Now |