Part Details for F03B125V5A by Eaton Corporation
Results Overview of F03B125V5A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F03B125V5A Information
F03B125V5A by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F03B125V5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F03B125V5A
|
Avnet Americas | Fuse Miniature 5A 125V 2-Pin Cartridge Holder - Bulk (Alt: F03B125V5A) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-F03B125V5A
|
Mouser Electronics | Cartridge Fuses MIL-F-15160/03 RoHS: Not Compliant | 61 |
|
$20.6000 / $39.8400 | Buy Now |
DISTI #
F03B125V5A
|
TTI | Cartridge Fuses MIL-F-15160/03 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$20.8600 / $39.4400 | Buy Now |