Part Details for F03A250V15AS by Littelfuse Inc
Results Overview of F03A250V15AS by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F03A250V15AS Information
F03A250V15AS by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F03A250V15AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Circuit Protection | 64 |
|
RFQ |
Part Details for F03A250V15AS
F03A250V15AS CAD Models
F03A250V15AS Part Data Attributes
|
F03A250V15AS
Littelfuse Inc
Buy Now
|
Compare Parts:
F03A250V15AS
Littelfuse Inc
Electric Fuse, 15A, 250VAC, 200A (IR), Inline/holder
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | MIL-PRF-15160/3 | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP |