Part Details for F03A125V30AS by Eaton Corporation
Results Overview of F03A125V30AS by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F03A125V30AS Information
F03A125V30AS by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F03A125V30AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F03A125V30AS
|
Avnet Americas | Fuse Miniature 30A 125V 2-Pin Cartridge Holder - Bulk (Alt: F03A125V30AS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-F03A125V30AS
|
Mouser Electronics | Cartridge Fuses MIL-F-15160/03 RoHS: Not Compliant | 0 |
|
$17.5300 / $26.4400 | Order Now |
DISTI #
87157830
|
Verical | Fuse Cartridge 30A 125V Holder Cartridge 6.35 X 31.75mm RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2451 | Americas - 30 |
|
$22.4120 / $34.9700 | Buy Now |
DISTI #
F03A125V30AS
|
TTI | Cartridge Fuses MIL-F-15160/03 Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$14.3300 / $20.3200 | Buy Now |
Part Details for F03A125V30AS
F03A125V30AS CAD Models
F03A125V30AS Part Data Attributes
|
F03A125V30AS
Eaton Corporation
Buy Now
|
Compare Parts:
F03A125V30AS
Eaton Corporation
Electric Fuse, 30A, 125VAC, 10000A (IR), Inline/holder,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | MIL-PRF-15160/3 | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | END CAP |