F03A125V25AS
Description: Electric Fuse, 25A, 250VAC, 250VDC,

Overview of F03A125V25AS by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F03A125V25AS by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # F03A125V25AS
Avnet Americas Fuse Miniature 25A 125V 2-Pin Cartridge Holder - Bulk (Alt: F03A125V25AS) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk 0
  • 60 $15.0094
  • 120 $14.7980
  • 240 $14.3752
  • 360 $14.1638
  • 480 $13.9524
  • 600 $13.7410
  • 6,000 $13.5296
$13.5296 / $15.0094 Buy Now
DISTI # 504-F03A125V25AS
Mouser Electronics Cartridge Fuses 25A 125V SILVER RoHS: Not Compliant 0
  • 60 $16.5000
  • 120 $15.5900
  • 300 $15.2500
$15.2500 / $16.5000 Order Now

CAD Models for F03A125V25AS by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F03A125V25AS by Eaton Corporation

F03A125V25AS
Eaton Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Rated Current
25 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
250 V
Want to compare parts?
  1. F03A125V25AS
    Eaton Corporation
    Electric Fuse, 25A, 250VAC, 250VDC,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F03A125V25AS by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F03A125V25AS by Eaton Corporation

  • Please alert me when F03A125V25AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F03A125V25AS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F03A125V25AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F03A125V25AS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F03A125V25AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F03A125V25AS by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: