Part Details for F03-16SFC-30M by OMRON Corporation
Overview of F03-16SFC-30M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for F03-16SFC-30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F0316SFC30M
|
Avnet Americas | LIQUID SENS BAND W/ COLOR IND. - Bulk (Alt: F0316SFC30M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,255.8925 / $1,502.9532 | Buy Now |
DISTI #
653-F03-16SFC-30M
|
Mouser Electronics | Liquid Level Sensors Liquid Sens B& w/ color ind. RoHS: Compliant | 0 |
|
$1,721.9900 | Order Now |