Part Details for F02B32V20AS by Eaton Corporation
Overview of F02B32V20AS by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F02B32V20AS
F02B32V20AS CAD Models
F02B32V20AS Part Data Attributes
|
F02B32V20AS
Eaton Corporation
Buy Now
|
Compare Parts:
F02B32V20AS
Eaton Corporation
Electric Fuse, 20A, 32VAC, 32VDC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 300% RATED CURRENT | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | MIL-PRF-15160/2H | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for F02B32V20AS
This table gives cross-reference parts and alternative options found for F02B32V20AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F02B32V20AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F02A32V20AS | Electric Fuse, 20A, 32VAC, 32VDC, 10000A (IR), Inline/holder, | Eaton Corporation | F02B32V20AS vs F02A32V20AS |