Part Details for F02B250V1/4AS by Eaton Bussmann
Overview of F02B250V1/4AS by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02B250V1/4AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P3609
|
Newark | Military Mil-F-15160/02 |Eaton Bussmann F02B250V1/4AS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
Buy Now | |
DISTI #
2266-F02B250V1/4AS-ND
|
DigiKey | MILITARY MIL-F-15160/02 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$12.2900 | Buy Now |
DISTI #
70150024
|
RS | Fuse Cylinder Time Delay 1/4 A F02/3AG Glass Cartridge 250 V Silver | Bussmann by Eaton F02B250V1/4AS RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7900 | RFQ |
|
Onlinecomponents.com | Fuse Miniature 0.25A 250V Holder Cartridge 6.35 X 31.75mm |
40 Partner Stock |
|
$10.2800 / $13.2800 | Buy Now |
DISTI #
000000000002492328
|
Sager | Cartridge Fuses 250V .25A Silver Plated | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature 0.25A 250V Holder Cartridge 6.35 X 31.75mm |
40 Partner Stock |
|
$10.2800 / $13.2800 | Buy Now |