Part Details for F02B250V1/10AS by Eaton Corporation
Overview of F02B250V1/10AS by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02B250V1/10AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F02B250V1-10AS
|
Avnet Americas | MILITARY MIL-F-15160/02 - Bulk (Alt: F02B250V1-10AS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-F02B250V1/10AS
|
Mouser Electronics | Cartridge Fuses 250V .1A Silver Plated RoHS: Not Compliant | 0 |
|
$16.8100 / $17.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$14.1200 | Buy Now |
Part Details for F02B250V1/10AS
F02B250V1/10AS CAD Models
F02B250V1/10AS Part Data Attributes
|
F02B250V1/10AS
Eaton Corporation
Buy Now
|
Compare Parts:
F02B250V1/10AS
Eaton Corporation
Electric Fuse, 0.1A, 250VAC, 250VDC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1.5 SEC AT 300% RATED CURRENT | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | MIL-PRF-15160/2H | |
Surface Mount | NO | |
Terminal Shape | END CAP |