Part Details for F02A32V30A by Eaton Bussmann
Overview of F02A32V30A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02A32V30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8422
|
Newark | Military Mil-F-15160/02 |Eaton Bussmann F02A32V30A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $9.4700 | Buy Now |
DISTI #
70150003
|
RS | Fuse Cylinder Normal Blow 30 A F02/3AG Glass Cartridge 32 V | Bussmann by Eaton F02A32V30A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9200 | RFQ |
|
Quest Components | ELECTRIC FUSE, 30A, 32VAC, 32VDC, 10000A (IR), INLINE/HOLDER | 14 |
|
$8.8984 / $13.3476 | Buy Now |
DISTI #
000000000002492308
|
Sager | Cartridge Fuses 32V 30A Min Qty: 100 | 0 |
|
$9.1300 / $9.4200 | Buy Now |