Part Details for F02A250V3A by Eaton Bussmann
Overview of F02A250V3A by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02A250V3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2907
|
Newark | Military Mil-F-15160/02 Similar To Agc Rohs Compliant: No |Eaton Bussmann F02A250V3A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $4.9500 | Buy Now |
DISTI #
70150061
|
RS | Fuse Cylinder Normal Blow 3 A F02/3AG Glass Cartridge 250 V | Bussmann by Eaton F02A250V3A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0800 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | F02A-250V-3A | 491 |
|
$3.5190 / $8.7975 | Buy Now |
|
Quest Components | F02A-250V-3A | 20 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | F02A-250V-3A | 4 |
|
$6.4515 / $8.7975 | Buy Now |
|
Quest Components | F02A-250V-3A | 4 |
|
$2.7500 / $3.3000 | Buy Now |
DISTI #
000000000000014011
|
Sager | Cartridge Fuses 250V 3A Min Qty: 100 | 0 |
|
$4.1900 / $4.4600 | Buy Now |