Part Details for F02A250V1AS by Coiltronics
Overview of F02A250V1AS by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02A250V1AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Fuse Miniature 1A 250V Holder Cartridge 6.35 X 31.75mm |
22 In Stock |
|
$6.0700 / $14.5000 | Buy Now |