Part Details for F02A250V1/2AS by Coiltronics
Overview of F02A250V1/2AS by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02A250V1/2AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature 0.5A 250V Holder Cartridge 6.35 X 31.75mm RoHS: Compliant |
92 In Stock |
|
$7.7200 / $11.6100 | Buy Now |
|
Master Electronics | Fuse Miniature 0.5A 250V Holder Cartridge 6.35 X 31.75mm RoHS: Compliant |
92 In Stock |
|
$7.7200 / $11.6100 | Buy Now |