Part Details for F02A125V10A by Eaton Bussmann
Results Overview of F02A125V10A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F02A125V10A Information
F02A125V10A by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F02A125V10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0349
|
Newark | Military Fuse Mil-F-15160/02 |Eaton Bussmann F02A125V10A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $9.4700 | Buy Now |
DISTI #
70149975
|
RS | Fuse Cylinder Normal Blow 10 A F02/3AG Glass Cartridge 125 V | Bussmann by Eaton F02A125V10A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3400 / $18.1500 | RFQ |
|
Quest Components | FUSE,10A,125V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG,MIL SPEC | 2 |
|
$16.3800 | Buy Now |
|
Quest Components | FUSE,10A,125V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG,MIL SPEC (Also Known As: F02A-125V-10A) | 2 |
|
$16.3800 | Buy Now |
DISTI #
000000000002492285
|
Sager | Cartridge Fuses MIL-F-15160/02 Min Qty: 100 | 0 |
|
$9.1300 / $9.4200 | Buy Now |