Part Details for F0283C by OSRAM GmbH
Overview of F0283C by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F0283C
F0283C CAD Models
F0283C Part Data Attributes:
|
F0283C
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
F0283C
OSRAM GmbH
SINGLE COLOR LED, YELLOW GREEN, 0.17mm, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.185 mm | |
Packing Method | BULK | |
Shape | SQUARE | |
Size | 0.17 mm | |
Surface Mount | YES |