Part Details for F0282D by OSRAM GmbH
Results Overview of F0282D by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F0282D Information
F0282D by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for F0282D
F0282D CAD Models
F0282D Part Data Attributes
|
F0282D
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
F0282D
OSRAM GmbH
SINGLE COLOR LED, YELLOW, 0.11 mm
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.22 mm | |
Packing Method | BULK | |
Shape | SQUARE | |
Size | 0.11 mm | |
Surface Mount | YES |