Part Details for F0279E by OSRAM GmbH
Overview of F0279E by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F0279E
F0279E CAD Models
F0279E Part Data Attributes:
|
F0279E
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
F0279E
OSRAM GmbH
SINGLE COLOR LED, RED, 0.2mm, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.22 mm | |
Packing Method | BULK | |
Shape | SQUARE | |
Size | 0.2 mm | |
Surface Mount | YES |
Alternate Parts for F0279E
This table gives cross-reference parts and alternative options found for F0279E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0279E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D101-800 | Single Color LED, Red, T-1 3/4, 4.825mm, | CML Innovative Technologies | F0279E vs HLMP-D101-800 |
CMD57642-200 | Single Color LED, High Efficiency Red, T-1, 2.925mm | CML Innovative Technologies | F0279E vs CMD57642-200 |
HLMP-D105-400 | Single Color LED, Red, T-1 3/4, 4.825mm, | CML Innovative Technologies | F0279E vs HLMP-D105-400 |
CL-230UR-CD | SINGLE COLOR LED, ULTRA BRIGHT RED, 1.4 mm | Citizen Finedevice Co Ltd | F0279E vs CL-230UR-CD |
BL-B4121R | Single Color LED, High Efficiency Red, T-1, 3mm | IBS Electronics Inc | F0279E vs BL-B4121R |
BL-BC131M-L | Single Color LED, High Efficiency Red, T-1, 3mm | American Bright Optoelectronics | F0279E vs BL-BC131M-L |
BL-X4361 | Single Color LED, High Efficiency Red, 1.8mm, | American Bright Optoelectronics | F0279E vs BL-X4361 |
CMD57641-300 | Single Color LED, High Efficiency Red, T-1, 2.925mm | CML Innovative Technologies | F0279E vs CMD57641-300 |
BL-S4126R | Single Color LED, High Efficiency Red, 2mm | IBS Electronics Inc | F0279E vs BL-S4126R |
HLMP3315-200 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | CML Innovative Technologies | F0279E vs HLMP3315-200 |