Part Details for F01P025S05L by Tamura Corporation of America
Overview of F01P025S05L by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F01P025S05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7397-ND
|
DigiKey | SENSOR Min Qty: 1 Lead time: 26 Weeks Container: Tray |
183 In Stock |
|
$8.2125 / $16.6700 | Buy Now |
DISTI #
838-F01P025S05L
|
Mouser Electronics | Board Mount Current Sensors FLUX-GATE CS VREFOUT ( 25A, +5V) RoHS: Compliant | 0 |
|
$8.2100 | Order Now |
|
Onlinecomponents.com | FLUX-GATE CS VREFOUT (±25A, +5V) RoHS: Compliant | 0 |
|
$8.1600 / $22.3400 | Buy Now |
DISTI #
F01P025S05L
|
Richardson RFPD | FLUXGATE CURRENT TRANSDUCER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S739600027165
|
Chip1Stop | Current sensor RoHS: Compliant pbFree: Yes Container: Bulk | 35 |
|
$12.8000 | Buy Now |