There are no models available for this part yet.
Overview of F0110NBTI8 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0110NBTI8 | Renesas Electronics Corporation | Dual Path Ultra-Low Noise Amplifier - 1.5GHz to 2.3GHz |
Price & Stock for F0110NBTI8 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
800-F0110NBTI8TR-ND
|
DigiKey | F0110 DUAL LNA Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0853 | Buy Now | |
DISTI #
F0110NBTI8
|
Avnet Americas | Dual Path Ultra-Low Noise Amplifier 1.5GHz to 2.3GHz 18dB 16-Pin VFQFPN T/R - Tape and Reel (Alt: F0110NBTI8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.9900 | Buy Now | |
DISTI #
972-F0110NBTI8
|
Mouser Electronics | RF Amplifier F0110 DUAL LNA RoHS: Compliant | 0 |
|
$4.8700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.6900 | Buy Now |
CAD Models for F0110NBTI8 by Renesas Electronics Corporation
Part Data Attributes for F0110NBTI8 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
VFQFPN
|
Pin Count
|
16
|
Manufacturer Package Code
|
NBT16P1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
NLR
|
HTS Code
|
8542330001
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
16 dB
|
Input Power-Max (CW)
|
22 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
2300 MHz
|
Operating Frequency-Min
|
1500 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
VSWR-Max
|
2
|