Part Details for F0101 by C&K
Results Overview of F0101 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F0101 Information
F0101 by C&K is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 1-Mbit (128k x 8) NOR Flash Memory | |
UPD78F0101HMC(A1)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / |
Price & Stock for F0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002422089
|
Sager | Switch Bezels / Switch Caps Switches Accessories - Caps - SW CAP BULLET BLACK 7MM ACT | 0 |
|
Buy Now |
Part Details for F0101
F0101 CAD Models
F0101 Part Data Attributes
|
F0101
C&K
Buy Now
|
Compare Parts:
F0101
C&K
Select a part to compare: |
Samacsys Manufacturer | C & K COMPONENTS |