Part Details for F.LL.D4.025A.DN.R1 by Arcotronics Group
Results Overview of F.LL.D4.025A.DN.R1 by Arcotronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F.LL.D4.025A.DN.R1 Information
F.LL.D4.025A.DN.R1 by Arcotronics Group is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3025AIDBZRG4 | Texas Instruments | 2.5V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
LM5025ASD/NOPB | Texas Instruments | Active Clamp Voltage Mode PWM Controller 16-WSON -40 to 125 | |
REF5025AIDGKT | Texas Instruments | 3 µVpp/V Noise, 3 ppm/°C Drift Precision Series Voltage Reference 8-VSSOP -40 to 125 |