Part Details for F.LH.03A.03.03.AK by KEMET Corporation
Overview of F.LH.03A.03.03.AK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for F.LH.03A.03.03.AK
F.LH.03A.03.03.AK CAD Models
F.LH.03A.03.03.AK Part Data Attributes
|
F.LH.03A.03.03.AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F.LH.03A.03.03.AK
KEMET Corporation
Single Phase EMI Filter, 250V, 50/60HzHz, PLASTIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Approvals | VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
High Pot | 1700 V | |
Leakage Current-Max | 0.23 mA | |
Length | 32.5 mm | |
Mounting Type | PCB MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V |