Part Details for F.75X1.5LG6 by Panduit Corp
Overview of F.75X1.5LG6 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F.75X1.5LG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H4452
|
Newark | Slotted Wiring Duct, External Height - Metric:39.9Mm, External Width - Metric:23.6Mm, Length - Metric:1.83M, External Height - Imperial:1.57", External Width - Imperial:0.93", Length - Imperial:6Ft, Raceway/Duct Color:Gray Rohs Compliant: Yes |Panduit F.75X1.5LG6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 270 |
|
$5.6900 / $6.6300 | Buy Now |
DISTI #
298-12058-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0027 / $39.4900 | Buy Now |
DISTI #
F.75X1.5LG6
|
Avnet Americas | Cable Accessories Narrow Finger Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F.75X1.5LG6) RoHS: Not Compliant Min Qty: 120 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4222 | Buy Now |
DISTI #
05H4452
|
Avnet Americas | Cable Accessories Narrow Finger Polyvinyl Chloride Light Gray - Bulk (Alt: 05H4452) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 300 Partner Stock |
|
$5.9000 / $6.6300 | Buy Now |
DISTI #
644-F.75X1.5LG6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC .75"X1.5"X6'LGray RoHS: Compliant | 0 |
|
$5.4600 / $6.1500 | Order Now |
DISTI #
70326767
|
RS | Type F Narrow Slot Duct, .75 W x 1.5 H x 6L, PVC, Panduct PanelMax Series | Panduit F.75X1.5LG6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$5.7500 / $6.4600 | RFQ |
DISTI #
PANF.75X1.5LG6
|
Heilind Electronics | Slotted Duct,PVC,.75X1.5X6',LGray | Americas - 0 in Stock |
|
$5.5692 / $5.8388 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 0.75"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant |
222 In Stock |
|
$7.0900 / $10.3500 | Buy Now |
DISTI #
72818802
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Light Gray RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2312 | Americas - 222 |
|
$8.5939 / $13.3376 | Buy Now |
DISTI #
000000000001184332
|
Sager | Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'LGray Min Qty: 120 | 0 |
|
$4.4100 / $4.6400 | Buy Now |