Part Details for F.75X.75LG6 by Panduit Corp
Overview of F.75X.75LG6 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F.75X.75LG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H4457
|
Newark | Wiring Duct, Grey, Pvc, 6Ft, External Height - Metric:20.9Mm, External Width - Metric:23.6Mm, Length - Metric:1.83M, External Height - Imperial:0.82", External Width - Imperial:0.93", Length - Imperial:6Ft, Raceway/Duct Color:Gray Rohs Compliant: Yes |Panduit F.75X.75LG6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 60 |
|
$4.3700 / $5.0900 | Buy Now |
DISTI #
298-18117-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
54 In Stock |
|
$26.1125 / $30.3200 | Buy Now |
DISTI #
F.75X.75LG6
|
Avnet Americas | NARROW FINGER, SLOTTED WIRING DUCT - Shrink Tubing that comes in 4ft sticks (Alt: F.75X.75LG6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
05H4457
|
Avnet Americas | NARROW FINGER, SLOTTED WIRING DUCT - Bulk (Alt: 05H4457) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 6 Days Container: Bulk | 90 Partner Stock |
|
$4.5400 / $5.0900 | Buy Now |
DISTI #
644-F.75X.75LG6-1
|
Mouser Electronics | Wire Ducting & Raceways TYPE F .75X.75x6ft RoHS: Compliant | 0 |
|
$4.2800 / $4.4200 | Order Now |
DISTI #
70326765
|
RS | Type F Narrow Slot Duct, .75 W x .75 H x 6L, PVC, Panduct PanelMax Series | Panduit F.75X.75LG6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 42 |
|
$4.1900 / $4.6500 | Buy Now |
DISTI #
PANF.75X.75LG6
|
Heilind Electronics | Slotted Duct,PVC, 75X.75X6',LGray | Americas - 49 in Stock |
|
$4.2769 / $4.4839 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 0.75"W x 0.75"H - 6' Length - LF PVC RoHS: Compliant |
96 In Stock 996 Factory Stock |
|
$5.1200 / $7.6400 | Buy Now |
DISTI #
73576048
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Light Gray RoHS: Compliant Min Qty: 12 Package Multiple: 6 Date Code: 2312 | Americas - 96 |
|
$6.2592 / $9.5696 | Buy Now |
DISTI #
PANF.75X.75LG6
|
Interstate Connecting Components | Slotted Duct,PVC, 75X.75X6',LGray | 16 |
|
$4.2769 / $4.4839 | Buy Now |
Part Details for F.75X.75LG6
F.75X.75LG6 CAD Models
F.75X.75LG6 Part Data Attributes
|
F.75X.75LG6
Panduit Corp
Buy Now
|
Compare Parts:
F.75X.75LG6
Panduit Corp
|
Samacsys Manufacturer | Panduit |