There are no models available for this part yet.
Overview of F-GSCH1/5-K129SN by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F-GSCH1/5-K129SN by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
173112-0248
|
TTI | D-Sub Tools & Hardware F/M SCREWLOCK ZINC 4-40UNC Min Qty: 8 Package Multiple: 2 Container: Each |
Americas - 10 In Stock |
|
$0.4300 / $0.7900 | Buy Now |
CAD Models for F-GSCH1/5-K129SN by Molex
Part Data Attributes for F-GSCH1/5-K129SN by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Molex
|
Assembly Item Name
|
SCREWLOCK
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
SCREW
|