Part Details for F-55471GNFJ-SLW-AIN by KYOCERA Corporation
Overview of F-55471GNFJ-SLW-AIN by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-55471GNFJ-SLW-AIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F-55471GNFJ-SLW-AI
|
Avnet Americas | Graphic Module FSTN 5.2in Transflective 240x64Pixels 74-Pin - Trays (Alt: F-55471GNFJ-SLW-AI) RoHS: Not Compliant Min Qty: 144 Package Multiple: 72 Container: Tray | 0 |
|
RFQ |
Part Details for F-55471GNFJ-SLW-AIN
F-55471GNFJ-SLW-AIN CAD Models
F-55471GNFJ-SLW-AIN Part Data Attributes
|
F-55471GNFJ-SLW-AIN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
F-55471GNFJ-SLW-AIN
KYOCERA Corporation
Display, White
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Color@Wavelength | White | |
Horizontal Pixel Count | 240 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 9.8 mm | |
Overall Height | 51.7 mm | |
Overall Length | 135.2 mm | |
Supply Voltage-Nom | 3 V | |
Vertical Pixel Count | 64 Pixel | |
Viewing Area Height | 38 mm | |
Viewing Area Length | 130 mm |