Part Details for F-55157GNB-LW-ARN by KYOCERA Corporation
Overview of F-55157GNB-LW-ARN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for F-55157GNB-LW-ARN
F-55157GNB-LW-ARN CAD Models
F-55157GNB-LW-ARN Part Data Attributes
|
F-55157GNB-LW-ARN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
F-55157GNB-LW-ARN
KYOCERA Corporation
Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 320X240 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 22.7 V | |
Supply Voltage-Min | 19.7 V | |
Supply Voltage-Nom | 21.2 V | |
Viewing Area Height | 90 mm | |
Viewing Area Length | 120 mm |