Part Details for F-51405GNY-LY-AON by KYOCERA Corporation
Overview of F-51405GNY-LY-AON by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F-51405GNY-LY-AON
F-51405GNY-LY-AON CAD Models
F-51405GNY-LY-AON Part Data Attributes
|
F-51405GNY-LY-AON
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
F-51405GNY-LY-AON
KYOCERA Corporation
Display,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-YELLOW GREEN | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X64 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 13.3 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 12.4 V | |
Viewing Area Height | 37 mm | |
Viewing Area Length | 130 mm |