Part Details for F-378P by Triad Magnetics
Results Overview of F-378P by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F-378P Information
F-378P by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for F-378P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9018
|
Newark | Power Transformer 56.0Vct@0.420A 115V/230 Pcb Mount/F-378P Rohs Compliant: Yes |Triad Magnetics F-37... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $18.6200 | Buy Now |
DISTI #
F-378P-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$14.7500 | Buy Now |
DISTI #
553-F378P
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 56.0Vcta.0.420A 115V/230 PCB MOUNT/F-378P RoHS: Compliant | 0 |
|
$12.1800 / $14.0600 | Order Now |
DISTI #
74749219
|
RS | Power Transformer 56.0V at 0.420A 115V/230 PCB Mount/F-378P | Triad Magnetics F-378P RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1500 | RFQ |
|
Onlinecomponents.com | Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
9 In Stock |
|
$10.1000 / $13.0300 | Buy Now |
DISTI #
51698247
|
Verical | F-378P Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 5 |
|
$13.6760 / $16.9390 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
9 In Stock |
|
$10.1000 / $13.0300 | Buy Now |
Part Details for F-378P
F-378P CAD Models
F-378P Part Data Attributes
|
F-378P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-378P
Triad Magnetics
Split Bobbin Power Transformer, 24VA, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.93 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.84 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 41.28 mm |