Part Details for F-372P by Triad Magnetics
Overview of F-372P by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for F-372P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4840
|
Newark | Transformer, Iso, 2 X 8V, 24Va, Pcb Transformer Type:Bobbin, Secondary Voltages:2 X 8V, Power Rating:24Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1.5A, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-372P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 / $15.6300 | Buy Now |
DISTI #
237-1988-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 20 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$11.2355 | Buy Now |
DISTI #
553-F372P
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 16.0Vct@1.5A 115V/230 PCB MOUNT/F-372P RoHS: Compliant | 10 |
|
$11.0900 / $14.7400 | Buy Now |
DISTI #
70218179
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC, PCB | Triad Magnetics F-372P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6900 / $15.0300 | RFQ |
|
Future Electronics | Dual Primary Class B 115/230 V Single Channel Nylon Bobbin Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$11.0100 / $11.2700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole | 0 |
|
$10.4900 / $13.8900 | Buy Now |
|
Neutron USA | Power Transformer 1500Vrms 24VA 8 Terminal PC Pin Thru-Hole | 10 |
|
$73.0700 | Buy Now |
Part Details for F-372P
F-372P CAD Models
F-372P Part Data Attributes:
|
F-372P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-372P
Triad Magnetics
Split Bobbin Power Transformer, 24VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.93 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 41.28 mm |