Part Details for F-362XP by Triad Magnetics
Results Overview of F-362XP by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F-362XP Information
F-362XP by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for F-362XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F1277
|
Newark | Encapsulated/Pc Board Transformer, Pcb Transformer Type:Bobbin, Secondary Voltages:2 X 10V, Power... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 / $14.0900 | Buy Now |
DISTI #
237-1984-ND
|
DigiKey | PWR XFMR LAMINATED 10VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
198 In Stock |
|
$8.7047 / $11.9400 | Buy Now |
DISTI #
553-F362XP
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 20.0Vcta.0.500A 115V/230 PCB MOUNT/F-362XP RoHS: Compliant | 18 |
|
$8.7100 / $10.9400 | Buy Now |
DISTI #
71532471
|
RS | POWER TRANSFORMER 20.0Vct@0.500A 115V/230 PCB MOUN | Triad Magnetics F-362XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7600 / $10.5000 | RFQ |
|
Future Electronics | POWER TRANSFORMER 20.0Vct@0.500A 115V/230 PCB MOUNT/ RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box |
0 Box |
|
$8.5300 / $8.7300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 10VA 8Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
19 In Stock 217 Factory Stock |
|
$7.6400 / $9.8600 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 10VA 8Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
19 In Stock 217 Factory Stock |
|
$7.6400 / $9.8600 | Buy Now |
|
Neutron USA | Power Transformers 10VA 20V CT @ 0.5A PC Mount | 50 |
|
$65.2000 | Buy Now |
Part Details for F-362XP
F-362XP CAD Models
F-362XP Part Data Attributes
|
F-362XP
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-362XP
Triad Magnetics
Split Bobbin Power Transformer, 10VA, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.28 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 36.51 mm |
F-362XP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the F-362XP is -40°C to 125°C, although it can withstand storage temperatures up to 150°C.
-
Yes, the F-362XP is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the F-362XP has a moisture sensitivity level (MSL) of 1, which means it can withstand humid environments with a relative humidity of up to 90%.
-
Triad Magnetics recommends a minimum PCB spacing of 0.05 inches (1.27 mm) between the transformer and other components, and a minimum of 0.1 inches (2.54 mm) between the transformer and the PCB edge.
-
Yes, the F-362XP is designed to withstand high surge currents, with a maximum surge current rating of 500 A for 1 ms.