Part Details for F-3185U by Triad Magnetics
Overview of F-3185U by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-3185U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F1219
|
Newark | Transformer, Iso, 28V, 56Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:28V, Power Rating:56Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:2A, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-3185U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3100 / $28.0000 | Buy Now |
DISTI #
237-1971-ND
|
DigiKey | PWR XFMR LAMINATED 56VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
8 In Stock |
|
$22.2376 / $26.9200 | Buy Now |
DISTI #
553-F3185U
|
Mouser Electronics | Power Transformers POWER XFMR 28.0Vct@2.0A 115V/230 CHASSIS MOUNT w/LEADS RoHS: Compliant | 11 |
|
$22.2300 / $26.9200 | Buy Now |
DISTI #
70218127
|
RS | TRANSFORMER, CHASSIS MT, 115/230V, 28V@2A | Triad Magnetics F-3185U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 7 |
|
$24.4700 / $27.1900 | Buy Now |
|
Future Electronics | POWER XFMR 28.0Vct@2.0A 115V/230 CHASSIS MOUNT w/LEADS RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$23.4400 / $24.1000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 56VA 7Term. Wire Lead Flange Mount RoHS: Compliant |
13 In Stock |
|
$22.4800 / $43.3500 | Buy Now |
DISTI #
79000861
|
Verical | Power Transformer 1500Vrms 56VA 7 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 11 |
|
$29.8090 / $56.3550 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 56VA 7Term. Wire Lead Flange Mount RoHS: Compliant |
13 In Stock |
|
$22.4800 / $43.3500 | Buy Now |
Part Details for F-3185U
F-3185U CAD Models
F-3185U Part Data Attributes
|
F-3185U
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-3185U
Triad Magnetics
Power Transformer, 56VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 77.79 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 28 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 61.91 mm |