Part Details for F-3152XP by Triad Magnetics
Overview of F-3152XP by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for F-3152XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1969-ND
|
DigiKey | PWR XFMR LAMINATED 7.5VA CHAS MT Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$7.8530 | Buy Now |
DISTI #
553-F3152XP
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 15.0Vct@0.500A 115V/230 PCB MOUNT/F-3152XP RoHS: Compliant | 12 |
|
$7.1500 / $10.0700 | Buy Now |
DISTI #
70218185
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 7.5/15VAC, PCB | Triad Magnetics F-3152XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3800 / $7.8500 | RFQ |
|
Future Electronics | POWER TRANSFORMER 15.0Vct@0.500A 115V/230 PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$7.4000 / $7.5800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 7.5VA 8Term. PC Pin Flange Mount/Through Hole |
27 In Stock 208 Factory Stock |
|
$7.2200 / $9.5600 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 7.5VA 8Term. PC Pin Flange Mount/Through Hole |
27 In Stock 208 Factory Stock |
|
$7.2200 / $9.5600 | Buy Now |
|
Neutron USA | Power Transformers 7.5VA 15V CT @ 0.5A PC Mount | 12 |
|
$61.8800 | Buy Now |
Part Details for F-3152XP
F-3152XP CAD Models
F-3152XP Part Data Attributes:
|
F-3152XP
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-3152XP
Triad Magnetics
Split Bobbin Power Transformer, 7.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.28 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 7.5 V | |
Output Voltage 2 | 7.5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 7.5 VA | |
Width | 36.51 mm |