Part Details for F-314X by Triad Magnetics
Overview of F-314X by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432314XXXTE | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
HD6432314XXXF | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for F-314X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5914
|
Newark | Transformer Rohs Compliant: Yes |Triad Magnetics F-314X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $15.0600 | Buy Now |
DISTI #
237-1968-ND
|
DigiKey | PWR XFMR LAMINATED 7.56VA CHAS Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$9.2270 | Buy Now |
DISTI #
553-F314X
|
Mouser Electronics | Power Transformers POWER XFMR 6.3Vct@1.2A 115/230V CHASSIS MOUNT w/LEADS RoHS: Compliant | 15 |
|
$9.1300 / $14.6300 | Buy Now |
DISTI #
74749084
|
RS | Power Transformer 6.3V at 1.2A 115/230V Chassis Mount w/Leads | Triad Magnetics F-314X RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6300 | RFQ |
|
Future Electronics | POWER XFMR 6.3Vct@1.2A 115/230V CHASSIS MOUNT w/LEADS RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.0000 / $9.2100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 7.56VA 7Term. Wire Lead Flange Mount RoHS: Compliant |
13 In Stock 111 Factory Stock |
|
$9.1400 / $15.3800 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 7.56VA 7Term. Wire Lead Flange Mount RoHS: Compliant |
13 In Stock 111 Factory Stock |
|
$9.1400 / $15.3800 | Buy Now |
|
Neutron USA | Power Transformer 2500Vrms 7.56VA 7 Terminal Wire Lead Flange Mount | 0 |
|
$116.0100 | Buy Now |
Part Details for F-314X
F-314X CAD Models
F-314X Part Data Attributes
|
F-314X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-314X
Triad Magnetics
Power Transformer, 7.56VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 41.28 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 71.44 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.2 A | |
Output Voltage 1 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 41.28 mm |