Part Details for F-3112X by Triad Magnetics
Overview of F-3112X by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for F-3112X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9013
|
Newark | Power Xfmr 14.0Vct@0.250A 115/230V Chassis Mount W/Leads/F-3112X 3 Rohs Compliant: No |Triad Magnetics F-3112X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $11.0000 | Buy Now |
DISTI #
F-3112X-ND
|
DigiKey | PWR XFMR LAMINATED 3.5VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$9.7500 | Buy Now |
DISTI #
553-F3112X
|
Mouser Electronics | Power Transformers POWER XFMR 14.0Vct@0.250A 115/230V CHASSIS MOUNT w/LEADS/F-3112X 3 RoHS: Compliant | 0 |
|
$7.1100 / $9.1000 | Order Now |
DISTI #
74749079
|
RS | Power Transformer 14.0V at 0.250A 115/230V Chassis Mount w/Leads/F-3112X 3 | Triad Magnetics F-3112X RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks | 0 |
|
$6.6600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 3.5VA 7Term. Wire Lead Flange Mount RoHS: Compliant |
5 In Stock 241 Factory Stock |
|
$5.8400 / $8.5300 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 3.5VA 7Term. Wire Lead Flange Mount RoHS: Compliant |
5 In Stock 241 Factory Stock |
|
$5.8400 / $8.5300 | Buy Now |
Part Details for F-3112X
F-3112X CAD Models
F-3112X Part Data Attributes
|
F-3112X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-3112X
Triad Magnetics
Split Bobbin Power Transformer, 3.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 34.93 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 60.33 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 14 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 38.1 mm |