Part Details for F-258U by Triad Magnetics
Overview of F-258U by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-258U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F-258U-ND
|
DigiKey | PWR XFMR LAMINATED 160VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$33.3600 | Buy Now |
DISTI #
553-F258U
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct@8.0A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant | 0 |
|
$29.5900 / $32.7300 | Order Now |
DISTI #
V99:2348_17697047
|
Arrow Electronics | Power Transformer 1500Vrms 160VA 5 Terminal Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 6 |
|
$11.4800 | Buy Now |
DISTI #
70218465
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 20 (CT)VAC, UL | Triad Magnetics F-258U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0200 / $33.3600 | RFQ |
|
Onlinecomponents.com | Power Transformer 1500Vrms 160VA 5Term. Wire Lead Flange Mount |
1 In Stock |
|
$32.6300 / $52.5500 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 160VA 5Term. Wire Lead Flange Mount |
1 In Stock |
|
$32.6300 / $52.5500 | Buy Now |
|
Neutron USA | Power Transformers 20.0V CT 8.0A Single Sec. | 7 |
|
$136.8800 | Buy Now |
Part Details for F-258U
F-258U CAD Models
F-258U Part Data Attributes:
|
F-258U
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-258U
Triad Magnetics
Power Transformer, 160VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 95.25 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 88.9 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 8 A | |
Output Voltage 1 | 20 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 79.38 mm |