Part Details for F-235Z by Triad Magnetics
Overview of F-235Z by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for F-235Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9010
|
Newark | Power Xfmr 12.0Vct@0.250A X2 115V Chassis Mount W/Lugs Rohs Compliant: No |Triad Magnetics F-235Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $12.6100 | Buy Now |
DISTI #
F-235Z-ND
|
DigiKey | PWR XFMR LAMINATED 6VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4600 | Buy Now |
DISTI #
553-F235Z
|
Mouser Electronics | Power Transformers POWER XFMR 12.0Vct@0.250A x2 115V CHASSIS MOUNT w/LUGS RoHS: Compliant | 0 |
|
$8.0700 / $10.0800 | Order Now |
DISTI #
74749187
|
RS | Power Transformer 12.0V at 0.250A x2 115V Chassis Mount w/Lugs | Triad Magnetics F-235Z RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9000 | RFQ |
|
Onlinecomponents.com | Power Transformer 1500Vrms 6VA 6Term. Solder Flange Mount | 28 Factory Stock |
|
$7.1000 / $9.4000 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 6VA 6Term. Solder Flange Mount | 28 Factory Stock |
|
$7.1000 / $9.4000 | Buy Now |
Part Details for F-235Z
F-235Z CAD Models
F-235Z Part Data Attributes:
|
F-235Z
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-235Z
Triad Magnetics
Power Transformer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 50.8 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 60.33 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 6 V | |
Output Voltage 2 | 6 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 36.51 mm |