Part Details for F-221U by Triad Magnetics
Overview of F-221U by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-221U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B3283
|
Newark | Transformer, Iso, 12V, 96Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:12V, Power Rating:96Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:8A, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-221U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2600 / $39.3700 | Buy Now |
DISTI #
237-1939-ND
|
DigiKey | PWR XFMR LAMINATED 96VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
23 In Stock |
|
$27.5624 / $33.3600 | Buy Now |
DISTI #
553-F221U
|
Mouser Electronics | Power Transformers POWER XFMR 12.0V@8.0A 115V CHASSIS MOUNT w/LEADS/F-221U RoHS: Compliant | 0 |
|
$27.5600 / $32.8800 | Order Now |
DISTI #
70218124
|
RS | TRANSFORMER, CHASSIS MT, 115V, 12V@8A | Triad Magnetics F-221U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$30.0200 / $33.3600 | Buy Now |
|
Future Electronics | POWER XFMR 12.0V@8.0A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$28.4900 / $29.2300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 96VA 4Term. Wire Lead Flange Mount |
20 In Stock 28 Factory Stock |
|
$29.3600 / $38.8200 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 96VA 4Term. Wire Lead Flange Mount |
20 In Stock 28 Factory Stock |
|
$29.3600 / $38.8200 | Buy Now |
|
Neutron USA | Power Transformers 12V 8A W/LEADS | 49 |
|
$127.9500 | Buy Now |
Part Details for F-221U
F-221U CAD Models
F-221U Part Data Attributes:
|
F-221U
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-221U
Triad Magnetics
Power Transformer, 96VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 96.84 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 79.38 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 8 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 60.33 mm |