Part Details for F-214U by Triad Magnetics
Overview of F-214U by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Robotics and Drones
Price & Stock for F-214U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9243
|
Newark | Transformer, 24V, 48V, 96Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:2 X 24V, Power Rating:96Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:4A, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-214U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$36.4300 | Buy Now |
DISTI #
237-1933-ND
|
DigiKey | PWR XFMR LAMINATED 96VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
3 In Stock |
|
$29.6000 / $35.8300 | Buy Now |
DISTI #
553-F214U
|
Mouser Electronics | Industrial Control Transformers POWER XFMR 48.0Vct@2.0A 115/230V CHASSIS MOUNT w/LUGS RoHS: Compliant | 34 |
|
$29.6000 / $33.0100 | Buy Now |
DISTI #
70218175
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 24/48VAC, UL | Triad Magnetics F-214U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3200 / $35.8300 | RFQ |
|
Future Electronics | POWER XFMR 48.0Vct@2.0A 115/230V CHASSIS MOUNT w/LUGS RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$30.6000 / $31.3900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 96VA 8Term. Solder Flange Mount |
37 In Stock 152 Factory Stock |
|
$28.9400 / $37.9700 | Buy Now |
|
Quest Components | POWER TRANSFORMER, 96 VA | 1 |
|
$44.8350 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 96VA 8Term. Solder Flange Mount |
37 In Stock 152 Factory Stock |
|
$28.9400 / $37.9700 | Buy Now |
|
Neutron USA | Industrial Control Transformers 48VCT@2A 24V@4A LUG CONNECTION | 50 |
|
$120.7700 | Buy Now |
Part Details for F-214U
F-214U CAD Models
F-214U Part Data Attributes:
|
F-214U
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-214U
Triad Magnetics
Power Transformer, 96VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 86.52 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 80.96 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 96 VA | |
Width | 71.44 mm |